CAD | USD
Favorite

Price & Procurement
481,640 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.52700 $5.27
100 0.30250 $30.25
500 0.28014 $140.07
1,000 0.19049 $190.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBR2A40P1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 480,000 - Immediate
  • Unit Price: $0.18889
  • Cut Tape (CT)  : SBR2A40P1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 481,640 - Immediate
  • Unit Price: $0.69000

SBR2A40P1-7

Datasheet
Digi-Key Part Number SBR2A40P1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBR2A40P1-7
Copy  
Description DIODE SBR 40V 2A POWERDI123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Super Barrier 40V 2A Surface Mount PowerDI™ 123

Copy  
Documents & Media
Datasheets SBR2A40P1
Product Training Modules Super Barrier Rectifier (SBR®)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Digi-Reel® 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SBR2A40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCA9548APWR

IC I2C SW 8CH W/RESET 24TSSOP

Texas Instruments

$2.37000 Details

DAC5578SPWR

IC DAC 8BIT V-OUT 16TSSOP

Texas Instruments

$9.38000 Details

SHT25

SENSOR HUMI/TEMP 3V I2C 1.8% SMD

Sensirion AG

$21.34000 Details

XPGDWT-H1-0000-00GE8

LED XLAMP XPG3 WARM WHITE SMD

Cree Inc.

$1.51000 Details

SDI90-24-U-P5R

AC/DC DESKTOP ADAPTER 24V 90W

CUI Inc.

$66.25000 Details

ISO1540DR

DGTL ISO 2.5KV 2CH I2C 8SOIC

Texas Instruments

$7.34000 Details
Additional Resources
Standard Package 1
Other Names SBR2A40P1DIDKR