CAD | USD
Favorite

Price & Procurement
501,795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30500 $3.05
100 0.12480 $12.48
500 0.10418 $52.09
1,000 0.07239 $72.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S1G-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 500,000 - Immediate
  • Unit Price: $0.05652
  • Cut Tape (CT)  : S1G-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 501,795 - Immediate
  • Unit Price: $0.37000

S1G-13-F

Datasheet
Digi-Key Part Number S1G-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S1G-13-F
Copy  
Description DIODE GEN PURP 400V 1A SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount SMA

Copy  
Documents & Media
Datasheets S1A(B)- S1M(B)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet S1A(B)- S1M(B)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number S1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

$1.58000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0.18000 Details

01020071Z

FUSE CLIP CARTRIDGE 250V 15A PCB

Littelfuse Inc.

$0.34000 Details

SMAZ24-13-F

DIODE ZENER 24V 1W SMA

Diodes Incorporated

$0.66000 Details

G6K-2P-Y DC24

RELAY TELECOM DPDT 1A 24VDC

Omron Electronics Inc-EMC Div

$5.55000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

$0.21000 Details
Additional Resources
Standard Package 1
Other Names S1G-FDIDKR