CAD | USD
Favorite

PI90LV01TEX 1/0 Driver LVDS SOT-23-5
Price & Procurement
4,477 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86800 $18.68
100 1.36200 $136.20
500 1.14024 $570.12
1,000 0.88686 $886.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI90LV01TEXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.81821
  • Digi-Reel®  : PI90LV01TEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
  • Unit Price: Digi-Reel®

PI90LV01TEX

Datasheet
Digi-Key Part Number PI90LV01TEXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI90LV01TEX
Copy  
Description IC DRIVER 1/0 SOT23-5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1/0 Driver LVDS SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 1/0
Duplex -
Data Rate 660Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 90LV01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI90LV02TEX

IC RECEIVER 0/1 SOT23-5

Diodes Incorporated

$2.09000 Details

DS90LV011ATMF/NOPB

IC DRIVER 1/0 SOT23-5

Texas Instruments

$1.92000 Details

FIN1001M5X

IC DRIVER 1/0 SOT23-5

ON Semiconductor

$1.29000 Details
Additional Resources
Standard Package 1
Other Names PI90LV01TEXCT