CAD | USD
Favorite

Price & Procurement
570 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.85800 $18.58
100 1.44920 $144.92
500 1.19714 $598.57
1,000 0.94512 $945.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI4MSD5V9540BUEX

Datasheet
Digi-Key Part Number PI4MSD5V9540BUEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI4MSD5V9540BUEX
Copy  
Description IC BUS MULTIPLEXER 2CH 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Multiplexer 2 x 1:2 8-MSOP

Copy  
Documents & Media
Datasheets PI4MSD5V9540B
PCN Assembly/Origin Assembly Site Addition 31/Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multiplexer
Circuit 2 x 1:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SZ157P6X

IC MUX UHS NONINVERT 2INP SC70-6

ON Semiconductor

$0.67000 Details

TCA9543ADR

IC I2C SW 2CH W/RESET 14SOIC

Texas Instruments

$2.01000 Details

PI4MSD5V9543AWEX

IC MULTIPLEXER 2X2:1 14SOIC

Diodes Incorporated

$2.47000 Details
Additional Resources
Standard Package 1
Other Names PI4MSD5V9540BUEXDICT