CAD | USD
Favorite

PI3USB31531ZLCEX USB Switch IC 4 Channel 40-TQFN (3x6)
Price & Procurement
3,260 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.16600 $41.66
100 3.23760 $323.76
500 2.80010 $1,400.05
1,000 2.32759 $2,327.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI3USB31531ZLCEX

Datasheet
Digi-Key Part Number PI3USB31531ZLCEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3USB31531ZLCEX
Copy  
Description IC USB3 SWITCH W-QFN3060-40
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

USB Switch IC 4 Channel 40-TQFN (3x6)

Copy  
Documents & Media
Datasheets PI3USB31531 Data Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 6:4
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 6GHz
Features Bi-Directional, USB 3.1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (3x6)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI3USB31531ZLCEXDICT