CAD | USD
Favorite

PI3PCIE3412AZLEX PCI Express® Switch IC 4 Channel 40-TQFN (3x6)
Price & Procurement
3,162 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.41400 $34.14
100 2.57740 $257.74
500 2.19076 $1,095.38
1,000 1.73973 $1,739.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI3PCIE3412AZLEX

Datasheet
Digi-Key Part Number PI3PCIE3412AZLEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3PCIE3412AZLEX
Copy  
Description PCIE SWITCH W-QFN3060-40 T&R 3.5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

PCI Express® Switch IC 4 Channel 40-TQFN (3x6)

Copy  
Documents & Media
Datasheets PI3PCIE3412A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series PCI Express® (PCIe)
Packaging Cut Tape (CT) 
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) 5Ohm (Typ)
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8.2GHz
Features Bi-Directional, SATA, USB 3.0
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (3x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI3PCIE3412AZLEXDICT