CAD | USD
Favorite

PI3LVD512ZFEX Multiplexer/Demultiplexer 5 x 4:2 56-TQFN (11x5)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 1.96843 $3,936.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : PI3LVD512ZFE-ND
  • Minimum Quantity: 294  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.64980

PI3LVD512ZFEX

Datasheet
Digi-Key Part Number PI3LVD512ZFEX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3LVD512ZFEX
Copy  
Description IC MUX/DEMUX 5CH 56TQFN
Copy  
Detailed Description

Multiplexer/Demultiplexer 5 x 4:2 56-TQFN (11x5)

Copy  
Documents & Media
Datasheets PI3LVD512
PCN Obsolescence/ EOL Mult Dev EOL 28/Jun/2019
Mult Dev EOL REV 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type Multiplexer/Demultiplexer
Circuit 5 x 4:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (11x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3LVD512ZFE

IC MUX/DEMUX 5CH 56TQFN

Diodes Incorporated

$2.64980 Details

PI3PCIE3212ZBEX

IC MUX/DEMUX 2:1 3.3V 20TQFN

Diodes Incorporated

$2.54000 Details

THC63LVD1024

IC DESERIALIZER LVDS 144LQFP

CEL

$17.62000 Details
Additional Resources
Standard Package 2,000