CAD | USD
Favorite

PI3EQX1002B1ZLEX Buffer, ReDriver 1 Channel 10Gbps 30-TQFN (2.5x4.5)
Price & Procurement
3,245 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78600 $37.86
100 2.94330 $294.33
500 2.54556 $1,272.78
1,000 2.11599 $2,115.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI3EQX1002B1ZLEX

Datasheet
Digi-Key Part Number PI3EQX1002B1ZLEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3EQX1002B1ZLEX
Copy  
Description USB3 EQX W-QFN2545-30
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 10Gbps 30-TQFN (2.5x4.5)

Copy  
Documents & Media
Datasheets PI3EQX1002B1
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications USB 3.1
Input CML
Output CML
Data Rate (Max) 10Gbps
Number of Channels 1
Delay Time 2.0ns
Signal Conditioning Input Equalization
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 30-WFQFN Exposed Pad
Supplier Device Package 30-TQFN (2.5x4.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3EQX1002BZLEX

IC REDRIVER USB 3.1 GEN-2 30TQFN

Diodes Incorporated

$8.64000 Details
Additional Resources
Standard Package 1
Other Names PI3EQX1002B1ZLEXDICT