CAD | USD
Favorite

PI3DPX1203ZHEX Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Price & Procurement
9,965 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.93600 $39.36
100 3.05980 $305.98
500 2.64632 $1,323.16
1,000 2.19976 $2,199.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI3DPX1203ZHEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $2.05599
  • Digi-Reel®  : PI3DPX1203ZHEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,965 - Immediate
  • Unit Price: Digi-Reel®

PI3DPX1203ZHEX

Datasheet
Digi-Key Part Number PI3DPX1203ZHEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3DPX1203ZHEX
Copy  
Description IC REDRIVER 8GBPS 42TQFN
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)

Copy  
Documents & Media
Datasheets PI3DPX1203 Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications DisplayPort
Input DisplayPort
Output DisplayPort
Data Rate (Max) 8Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBH-001T-P0.5

CONN SOCKET 22-28AWG CRIMP TIN

JST Sales America Inc.

$0.15000 Details

BHR-02(8.0)VS-1N

CONN RECEPT HOUSING 2POS BH

JST Sales America Inc.

$0.38000 Details

TL1105JAF160Q1RBLK

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$1.64000 Details
Additional Resources
Standard Package 1
Other Names PI3DPX1203ZHEXDICT