CAD | USD
Favorite

Price & Procurement
17,259 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04900 $10.49
100 0.80500 $80.50
500 0.63638 $318.19
1,000 0.50911 $509.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3C3306UEXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.44807
  • Cut Tape (CT)  : PI3C3306UEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,259 - Immediate
  • Unit Price: $1.19000

PI3C3306UEX

Datasheet
Digi-Key Part Number PI3C3306UEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3C3306UEX
Copy  
Description IC 2-BIT BUS SW 2-PORT 8-MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bus Switch 1 x 1:1 8-MSOP

Copy  
Documents & Media
Datasheets PI3C3305, PI3C3306
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
PCN Other Multiple Changes 08/Jan/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number 3306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QS3VH125QG8

IC BUS SWITCH QUAD QUICK 16-QSOP

IDT, Integrated Device Technology Inc

$1.12000 Details

SN74CB3Q3306ADCUR

IC FET BUS SWITCH DUAL US8

Texas Instruments

$1.35000 Details

7WB3306DTR2G

IC TRANSLATOR 2BIT BUS SW 8TSSOP

ON Semiconductor

$0.76000 Details

MC14066BDR2G

IC MULTIPLEXER QUAD 4X1 14SOIC

ON Semiconductor

$0.66000 Details

BZX84-A5V1,215

DIODE ZENER 5.1V 250MW SOT23

Nexperia USA Inc.

$0.73000 Details

5-147377-1

CONN HEADER SMD 10POS 1.27MM

TE Connectivity AMP Connectors

$3.50000 Details
Additional Resources
Standard Package 1
Other Names PI3C3306UEXDKR