Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.58800 $15.88
100 1.23780 $123.78
500 1.02260 $511.30
1,000 0.80731 $807.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PDU540DICT-ND
Copy   PDU540DICT-ND
Quantity Available 9,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDU540-13

Copy   PDU540-13
Description DIODE GEN PURP 400V 5A POWERDI5
Copy   DIODE GEN PURP 400V 5A POWERDI5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 400V 5A Surface Mount PowerDI™ 5

Copy   Diode Standard 400V 5A Surface Mount PowerDI™ 5
Documents & Media
Datasheets PDU540-13
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
Catalog Page 1369 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.185V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number PDU540
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMHZ5248B TR - Central Semiconductor Corp | CMHZ5248BCT-ND DigiKey Electronics
  • CMHZ5248B TR
  • Central Semiconductor Corp
  • DIODE ZENER 18V 500MW SOD123
  • Unit Price $0.62000
  • CMHZ5248BCT-ND
  • SUP53P06-20-E3 - Vishay Siliconix | SUP53P06-20-E3-ND DigiKey Electronics
  • SUP53P06-20-E3
  • Vishay Siliconix
  • MOSFET P-CH 60V 9.2A TO220AB
  • Unit Price $4.54000
  • SUP53P06-20-E3-ND
  • ZXMP3A13FTA - Diodes Incorporated | ZXMP3A13FCT-ND DigiKey Electronics
  • ZXMP3A13FTA
  • Diodes Incorporated
  • MOSFET P-CH 30V 1.4A SOT23-3
  • Unit Price $0.83000
  • ZXMP3A13FCT-ND
Additional Resources
Standard Package ? 1
Other Names PDU540CT
PDU540CT-ND
PDU540DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDU540DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.77900
  • Digi-Reel® ? : PDU540DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,205 - Immediate
  • Unit Price: Digi-Reel®

21:29:00 5/19/2019