CAD | USD
Favorite

Price & Procurement
10,124 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10200 $11.02
100 0.78440 $78.44
500 0.66484 $332.42
1,000 0.54159 $541.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PDU420DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.50215
  • Digi-Reel®  : PDU420DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,124 - Immediate
  • Unit Price: Digi-Reel®

PDU420-13

Datasheet
Digi-Key Part Number PDU420DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDU420-13
Copy  
Description DIODE GEN PURP 200V 4A POWERDI5
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Standard 200V 4A Surface Mount PowerDI™ 5

Copy  
Documents & Media
Datasheets PDU420-13
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 890mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number PDU420
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PDU420CT
PDU420CT-ND
PDU420DICT