Add To Favorites
PDS1240CTL-13 Diode Array 1 Pair Common Cathode Schottky 40V 6A Surface Mount PowerDI™ 5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.13600 $11.36
100 0.87100 $87.10
500 0.68852 $344.26
1,000 0.55082 $550.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PDS1240CTL-13DIDKR-ND
Copy   PDS1240CTL-13DIDKR-ND
Quantity Available 13,514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDS1240CTL-13

Copy   PDS1240CTL-13
Description DIODE ARRAY SCHOTTKY 40V POWERDI
Copy   DIODE ARRAY SCHOTTKY 40V POWERDI
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 6A Surface Mount PowerDI™ 5

Copy   Diode Array 1 Pair Common Cathode Schottky 40V 6A Surface Mount PowerDI™ 5
Documents & Media
Datasheets PDS1240CTL
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 6A
Voltage - Forward (Vf) (Max) @ If 520mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 350µA @ 40V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number PDS1240CT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D26V0H1U2LP16-7 - Diodes Incorporated | D26V0H1U2LP16-7DICT-ND DigiKey Electronics
  • D26V0H1U2LP16-7
  • Diodes Incorporated
  • TVS DIODE 26V 44V U-DFN1616-2
  • Unit Price $0.65000
  • D26V0H1U2LP16-7DICT-ND
  • LTC4367HDD#TRPBF - Linear Technology/Analog Devices | LTC4367HDD#TRPBF-ND DigiKey Electronics
  • LTC4367HDD#TRPBF
  • Linear Technology/Analog Devices
  • SUPPLY PROTECTION CONTROLLER
  • Unit Price $4.34530
  • LTC4367HDD#TRPBF-ND
  • LM53600NQDSXRQ1 - Texas Instruments | LM53600NQDSXRQ1-ND DigiKey Electronics
  • LM53600NQDSXRQ1
  • Texas Instruments
  • IC REG BUCK 3.3V 650MA 10WSON
  • Unit Price $3.42269
  • LM53600NQDSXRQ1-ND
  • SI7210-B-01-IVR - Silicon Labs | SI7210-B-01-IVR-ND DigiKey Electronics
  • SI7210-B-01-IVR
  • Silicon Labs
  • SENSOR MAGNET I2C OUTPUT SOT23-5
  • Unit Price $0.78968
  • SI7210-B-01-IVR-ND
Additional Resources
Standard Package ? 1
Other Names PDS1240CTL-13DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDS1240CTL-13DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.49829
  • Cut Tape (CT) ? : PDS1240CTL-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,514 - Immediate
  • Unit Price: $1.38000

07:43:18 6/17/2019