CAD | USD
Favorite

PDS1240CTL-13 Diode Array 1 Pair Common Cathode Schottky 40V 6A Surface Mount PowerDI™ 5
Price & Procurement
8,218 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.17000 $11.70
25 1.09800 $27.45
100 0.79710 $79.71
250 0.76868 $192.17
500 0.66598 $332.99
1,000 0.56679 $566.79
2,500 0.53137 $1,328.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PDS1240CTL-13DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: $0.47823
  • Digi-Reel®  : PDS1240CTL-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,218 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

PDS1240CTL-13

Datasheet
Digi-Key Part Number PDS1240CTL-13DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDS1240CTL-13
Copy  
Description DIODE ARRAY SCHOTTKY 40V POWERDI
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 6A Surface Mount PowerDI™ 5

Copy  
Documents & Media
Datasheets PDS1240CTL
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 6A
Voltage - Forward (Vf) (Max) @ If 520mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 350µA @ 40V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number PDS1240CT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2676SX-ADJ/NOPB

IC REG BUCK ADJ 3A TO263-7

Texas Instruments

$7.75000 Details

AP7370-33Y-13

LDO CMOS LOWCURR SOT89

Diodes Incorporated

$0.67000 Details
Additional Resources
Standard Package 1
Other Names PDS1240CTL-13DICT