CAD | USD
Favorite

Price & Procurement
4,480,483 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16700 $1.67
100 0.07010 $7.01
500 0.05498 $27.49
1,000 0.03818 $38.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT3904-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 4,479,000 - Immediate
  • Unit Price: $0.03006
  • Cut Tape (CT)  : MMBT3904-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,480,683 - Immediate
  • Unit Price: $0.18000

MMBT3904-7-F

Datasheet
Digi-Key Part Number MMBT3904-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT3904-7-F
Copy  
Description TRANS NPN 40V 0.2A SMD SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 300mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets MMBT3904(Q) Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Transistor Technical Basics
PCN Design/Specification Bond Wire 22/Sept/2008
Green Encapsulate 15/May/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
EDA / CAD Models Available In the Digi-Key KiCad Library
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT3904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0.18000 Details

MMBT3904LT1G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

$0.20000 Details

MMBD914LT1G

DIODE GEN PURP 100V 200MA SOT23

ON Semiconductor

$0.16000 Details

B360B-13-F

DIODE SCHOTTKY 60V 3A SMB

Diodes Incorporated

$0.59000 Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.22000 Details

MMBT3906LT1G

TRANS PNP 40V 0.2A SOT23

ON Semiconductor

$0.20000 Details
Additional Resources
Standard Package 1
Other Names MMBT3904-FDIDKR