CAD | USD
Favorite

JX7011E0059.000000 59MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
1,102 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.51800 $35.18
50 3.35020 $167.51
100 2.93130 $293.13
500 2.84760 $1,423.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : JX7011E0059.000000TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.20802
  • Tape & Reel (TR)  : JX7011E0059.000000DI-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.23010

JX7011E0059.000000

Datasheet
Digi-Key Part Number JX7011E0059.000000CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JX7011E0059.000000
Copy  
Description XTAL OSC XO 59.0000MHZ CMOS SMD
Copy  
Detailed Description

59MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ JX
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 59MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names JX7011E0059.000000CT