Add To Favorites
JT255BI0032.000000 32MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.76000 $6.76
10 6.41900 $64.19
50 6.08220 $304.11
100 5.57530 $557.53
500 5.32186 $2,660.93
1,000 4.56160 $4,561.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JT255BI0032.000000CT-ND
Copy   JT255BI0032.000000CT-ND
Quantity Available 6,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT255BI0032.000000

Copy   JT255BI0032.000000
Description XTAL OSC TCXO 32.0000MHZ SNWV
Copy   XTAL OSC TCXO 32.0000MHZ SNWV
Detailed Description

32MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   32MHz TCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ JT
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SX1276IMLTRT - Semtech Corporation | SX1276IMLTRTCT-ND DigiKey Electronics
  • SX1276IMLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 28VQFN
  • Unit Price $12.21000
  • SX1276IMLTRTCT-ND
  • ATSAMD21E18A-AU - Microchip Technology | ATSAMD21E18A-AU-ND DigiKey Electronics
  • ATSAMD21E18A-AU
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 32TQFP
  • Unit Price $4.54000
  • ATSAMD21E18A-AU-ND
  • BGU8052X - NXP USA Inc. | 568-13128-1-ND DigiKey Electronics
  • BGU8052X
  • NXP USA Inc.
  • IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON
  • Unit Price $4.60000
  • 568-13128-1-ND
Additional Resources
Standard Package ? 1
Other Names JT255BI0032.000000CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JT255BI0032.000000TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $4.08883

12:46:04 8/24/2019