HX3124501Q 24.545452MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number HX3124501QCT-ND
Copy   HX3124501QCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX3124501Q

Copy   HX3124501Q
Description XTAL OSC XO 24.545452MHZ LVCMOS
Copy   XTAL OSC XO 24.545452MHZ LVCMOS
Detailed Description

24.545452MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead

Copy   24.545452MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets HX3124501Q Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 24.545452MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 100µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HX3124501QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HX3124501QTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.69167

19:41:52 3/23/2019