Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.93300 $9.33
100 0.71570 $71.57
500 0.56578 $282.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FZT653DKR-ND
Copy   FZT653DKR-ND
Quantity Available 115,781
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FZT653TA

Copy   FZT653TA
Description TRANS NPN 100V 2A SOT-223
Copy   TRANS NPN 100V 2A SOT-223
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 2A 175MHz 2W Surface Mount SOT-223

Copy   Bipolar (BJT) Transistor NPN 100V 2A 175MHz 2W Surface Mount SOT-223
Documents & Media
Datasheets FZT653
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1246 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V
Power - Max 2W
Frequency - Transition 175MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number FZT653
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FZT753TA - Diodes Incorporated | FZT753CT-ND DigiKey Electronics
  • FZT753TA
  • Diodes Incorporated
  • TRANS PNP 100V 2A SOT-223
  • Unit Price $1.07000
  • FZT753CT-ND
  • XTR106UA/2K5 - Texas Instruments | 296-41822-1-ND DigiKey Electronics
  • XTR106UA/2K5
  • Texas Instruments
  • IC I-TRANSMITTER 4-20MA 14-SOIC
  • Unit Price $13.35000
  • 296-41822-1-ND
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price $2.18000
  • 296-23869-1-ND
  • LTC6804HG-1#PBF - Linear Technology/Analog Devices | LTC6804HG-1#PBF-ND DigiKey Electronics
  • LTC6804HG-1#PBF
  • Linear Technology/Analog Devices
  • IC MONITOR BATT STACK 48SSOP
  • Unit Price $36.78000
  • LTC6804HG-1#PBF-ND
  • XTR106UA - Texas Instruments | XTR106UA-ND DigiKey Electronics
  • XTR106UA
  • Texas Instruments
  • IC CURRENT TRANSMITTER 14SOIC
  • Unit Price $15.55000
  • XTR106UA-ND
Additional Resources
Standard Package ? 1
Other Names FZT653DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FZT653TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 115,000 - Immediate
  • Unit Price: $0.46796
  • Cut Tape (CT) ? : FZT653CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,781 - Immediate
  • Unit Price: $1.13000
  • Tape & Reel (TR) ? : FZT653TC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 204,000 - Factory Stock ?
  • Unit Price: $0.42409

06:37:25 6/24/2019