CAD | USD
Favorite

FY0800018 8MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
9,507 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02700 $10.27
50 0.96000 $48.00
100 0.84830 $84.83
500 0.80368 $401.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FY0800018TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.64893
  • Cut Tape (CT)  : FY0800018CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,507 - Immediate
  • Unit Price: $1.24000

FY0800018

Datasheet
Digi-Key Part Number FY0800018DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FY0800018
Copy  
Description CRYSTAL 8MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FY
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-30B-AGN-TR

CRYSTAL 8MHZ 18PF SMD

ECS Inc.

$1.01000 Details

NUD3112DMT1G

IC PWR DRIVER N-CHANNEL 1:1 SC74

ON Semiconductor

$0.84000 Details

DMP3099L-13

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

$0.52000 Details
Additional Resources
Standard Package 1
Other Names FY0800018DKR