Add To Favorites
FNA000088Z 100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.12500 $31.25
50 2.97660 $148.83
100 2.60460 $260.46
500 2.53016 $1,265.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FNA000088ZCT-ND
Copy   FNA000088ZCT-ND
Quantity Available 995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FNA000088Z

Copy   FNA000088Z
Description XTAL OSC XO 100.0000MHZ LVCMOS
Copy   XTAL OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FNA000088Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FNA000088ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FNA000088ZTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.12518
  • Digi-Reel® ? : FNA000088ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®

23:21:28 1/22/2019