CAD | USD
Favorite

FMMT495TC Bipolar (BJT) Transistor NPN 150V 1A 100MHz 500mW Surface Mount SOT-23-3
Price & Procurement
15,590 In Stock
Can ship immediately Factory Stock : 100,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.52200 $5.22
100 0.35500 $35.50
500 0.26626 $133.13
1,000 0.19970 $199.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMMT495TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: $0.16407
  • Cut Tape (CT)  : FMMT495CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 216,748 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel®  : FMMT495DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 216,748 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : FMMT495TCDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $0.16636
  • Cut Tape (CT)  : FMMT495TCDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,590 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $0.68000

FMMT495TC

Datasheet
Digi-Key Part Number FMMT495TCDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FMMT495TC
Copy  
Description TRANS NPN 150V 1A SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 150V 1A 100MHz 500mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets FMMT495
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 250mA, 10V
Power - Max 500mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FMMT495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FMMT495TCDIDKR