CAD | USD
Favorite

Price & Procurement
216,874 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.45200 $4.52
100 0.30770 $30.77
500 0.23076 $115.38
1,000 0.17307 $173.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMMT495TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: $0.16407
  • Cut Tape (CT)  : FMMT495CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 216,874 - Immediate
  • Unit Price: $0.59000
  • Tape & Reel (TR)  : FMMT495TCDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $0.16636
  • Cut Tape (CT)  : FMMT495TCDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,590 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $0.68000
  • Digi-Reel®  : FMMT495TCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,590 - Immediate
    100,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FMMT495TA

Datasheet
Digi-Key Part Number FMMT495DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FMMT495TA
Copy  
Description TRANS NPN 150V 1A SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 150V 1A 100MHz 500mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets FMMT495
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 250mA, 10V
Power - Max 500mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FMMT495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMMT555TA

TRANS PNP 150V 1A SOT23-3

Diodes Incorporated

$0.68000 Details

FMMT493TA

TRANS NPN 100V 1A SOT23-3

Diodes Incorporated

$0.68000 Details

TSW-110-07-G-S

CONN HEADER VERT 10POS 2.54MM

Samtec Inc.

$1.50000 Details

SSW-110-01-G-S

CONN RCPT 10POS 0.1 GOLD PCB

Samtec Inc.

$2.57000 Details

1.5KE82A-TP

TVS DIODE 70.1V 113V DO201AE

Micro Commercial Co

$0.68000 Details

DNBT8105-7

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

$0.51000 Details
Additional Resources
Standard Package 1
Other Names FMMT495DKR