Add To Favorites
FK1220016Z 12.288MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.92500 $29.25
50 2.85820 $142.91
100 2.44970 $244.97
500 2.38164 $1,190.82
1,000 2.00738 $2,007.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FK1220016ZCT-ND
Copy   FK1220016ZCT-ND
Quantity Available 2,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FK1220016Z

Copy   FK1220016Z
Description XTAL OSC XO 12.2880MHZ LVCMOS
Copy   XTAL OSC XO 12.2880MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12.288MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   12.288MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FK1220016Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FK
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12.288MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FK1220016ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK1220016ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73209
  • Digi-Reel® ? : FK1220016ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,692 - Immediate
  • Unit Price: Digi-Reel®

02:32:11 1/21/2019