CAD | USD
Favorite

Price & Procurement
267,759 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.41800 $4.18
100 0.19870 $19.87
500 0.16210 $81.05
1,000 0.12027 $120.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DSS4240TDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 267,000 - Immediate
  • Unit Price: $0.10924
  • Cut Tape (CT)  : DSS4240TDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 267,759 - Immediate
  • Unit Price: $0.60000

DSS4240T-7

Datasheet
Digi-Key Part Number DSS4240TDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSS4240T-7
Copy  
Description TRANS NPN 40V 2A SOT-23
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 40V 2A 100MHz 600mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets DSS4240T
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Devices 28/Feb/2018
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V
Power - Max 600mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DSS4240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B160-13-F

DIODE SCHOTTKY 60V 1A SMA

Diodes Incorporated

$0.52000 Details

BAV70,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

$0.19000 Details

M20-9990546

CONN HEADER VERT 5POS 2.54MM

Harwin Inc.

$0.31000 Details

DSS5240TQ-7

TRANS PNP 40V 2A SOT23

Diodes Incorporated

$0.60000 Details
Additional Resources
Standard Package 1
Other Names DSS4240TDIDKR