CAD | USD
Favorite

DMP21D0UFB4-7B P-Channel 20V 770mA (Ta) 430mW (Ta) Surface Mount X2-DFN1006-3
Price & Procurement
107,340 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.39900 $3.99
100 0.18980 $18.98
500 0.16816 $84.08
1,000 0.13087 $130.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP21D0UFB4-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 107,340 - Immediate
  • Unit Price: $0.10828
  • Cut Tape (CT)  : DMP21D0UFB4-7BDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,340 - Immediate
  • Unit Price: $0.57000

DMP21D0UFB4-7B

Datasheet
Digi-Key Part Number DMP21D0UFB4-7BDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMP21D0UFB4-7B
Copy  
Description MOSFET P-CH 20V 770MA 3DFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

P-Channel 20V 770mA (Ta) 430mW (Ta) Surface Mount X2-DFN1006-3

Copy  
Documents & Media
Datasheets DMP21D0UFB4
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Chgs 4/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 770mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 495mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.54nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V
FET Feature -
Power Dissipation (Max) 430mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN1006-3
Package / Case 3-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN2300UFB4-7B

MOSFET N-CH 20V 1.3A 3DFN

Diodes Incorporated

$0.64000 Details

DMN1150UFB-7B

MOSFET N-CH 12V 1.41A 3DFN

Diodes Incorporated

$0.64000 Details

2450AT18A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0.89000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.88000 Details

PMZ290UNE2YL

MOSFET N-CH 20V 1.02A SOT323

Nexperia USA Inc.

$0.46000 Details

MMSZ5227C-E3-08

DIODE ZENER 3.6V 500MW SOD123

Vishay Semiconductor Diodes Division

$0.49000 Details
Additional Resources
Standard Package 1
Other Names DMP21D0UFB4-7BDIDKR