Add To Favorites
DMP2039UFDE4-7 P-Channel 25V 7.3A (Ta) 690mW (Ta) Surface Mount 6-DFN2020 (2x2)
Product Overview
Digi-Key Part Number DMP2039UFDE4-7DICT-ND
Copy   DMP2039UFDE4-7DICT-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMP2039UFDE4-7

Copy   DMP2039UFDE4-7
Description MOSFET P-CH 25V 7.3A 6DFN
Copy   MOSFET P-CH 25V 7.3A 6DFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 25V 7.3A (Ta) 690mW (Ta) Surface Mount 6-DFN2020 (2x2)

Copy   P-Channel 25V 7.3A (Ta) 690mW (Ta) Surface Mount 6-DFN2020 (2x2)
Documents & Media
Datasheets DMP2039UFDE4
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 7.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 26 mOhm @ 6.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28.2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2530pF @ 15V
FET Feature -
Power Dissipation (Max) 690mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN2020 (2x2)
Package / Case 6-PowerXDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DDTC144EE-7-F - Diodes Incorporated | DDTC144EE-FDICT-ND DigiKey Electronics
  • DDTC144EE-7-F
  • Diodes Incorporated
  • TRANS PREBIAS NPN 150MW SOT523
  • Unit Price $0.52000
  • DDTC144EE-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names DMP2039UFDE4-7DICT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.82300 $8.23
100 0.61680 $61.68
500 0.45236 $226.18
1,000 0.34954 $349.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

12:13:14 9/24/2018