Add To Favorites
DMP2002UPS-13 P-Channel 20V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57800 $25.78
100 2.07230 $207.23
500 1.70260 $851.30
1,000 1.41073 $1,410.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMP2002UPS-13DICT-ND
Copy   DMP2002UPS-13DICT-ND
Quantity Available 6,323
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMP2002UPS-13

Copy   DMP2002UPS-13
Description MOSFET P-CH 20V POWERDI5060-8
Copy   MOSFET P-CH 20V POWERDI5060-8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

P-Channel 20V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8

Copy   P-Channel 20V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8
Documents & Media
Datasheets DMP2002UPS
Environmental Information Diodes RoHS 3 Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 1.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 585nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 12826pF @ 10V
FET Feature -
Power Dissipation (Max) 2.3W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI5060-8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIR401DP-T1-GE3 - Vishay Siliconix | SIR401DP-T1-GE3CT-ND DigiKey Electronics
  • SIR401DP-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 50A PPAK SO-8
  • Unit Price $1.55000
  • SIR401DP-T1-GE3CT-ND
  • SI7157DP-T1-GE3 - Vishay Siliconix | SI7157DP-T1-GE3CT-ND DigiKey Electronics
  • SI7157DP-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 60A PPAK SO-8
  • Unit Price $2.46000
  • SI7157DP-T1-GE3CT-ND
  • TPH1R712MD,L1Q - Toshiba Semiconductor and Storage | TPH1R712MDL1QCT-ND DigiKey Electronics
  • TPH1R712MD,L1Q
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 20V 60A 8SOP ADV
  • Unit Price $2.18000
  • TPH1R712MDL1QCT-ND
  • STPS3L40UF - STMicroelectronics | 497-8036-1-ND DigiKey Electronics
  • STPS3L40UF
  • STMicroelectronics
  • DIODE SCHOTTKY 40V 3A SMBFLAT
  • Unit Price $0.88000
  • 497-8036-1-ND
  • AON6411 - Alpha & Omega Semiconductor Inc. | 785-1495-1-ND DigiKey Electronics
  • AON6411
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 20V 47A 8DFN
  • Unit Price $2.37000
  • 785-1495-1-ND
Additional Resources
Standard Package ? 1
Other Names DMP2002UPS-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2002UPS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $1.40820
  • Digi-Reel® ? : DMP2002UPS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,323 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:04:57 6/20/2019