Add To Favorites
DMN63D8L-7 N-Channel 30V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35400 $3.54
100 0.19820 $19.82
500 0.10622 $53.11
1,000 0.07224 $72.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN63D8L-7DICT-ND
Copy   DMN63D8L-7DICT-ND
Quantity Available 22,566
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN63D8L-7

Copy   DMN63D8L-7
Description MOSFET N-CH 30V 0.35A SOT23
Copy   MOSFET N-CH 30V 0.35A SOT23
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

N-Channel 30V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23

Copy   N-Channel 30V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23
Documents & Media
Datasheets DMN63D8L
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Alt Wafer Source 26/Apr/2018
Mult Dev Assembly Add 7/Dec/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 2.8 Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 23.2pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAJ30A - Littelfuse Inc. | SMAJ30ALFCT-ND DigiKey Electronics
  • SMAJ30A
  • Littelfuse Inc.
  • TVS DIODE 30V 48.4V DO214AC
  • Unit Price $0.86000
  • SMAJ30ALFCT-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price $0.46000
  • BSS138CT-ND
  • DMG2305UX-13 - Diodes Incorporated | DMG2305UX-13DICT-ND DigiKey Electronics
  • DMG2305UX-13
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT23
  • Unit Price $0.69000
  • DMG2305UX-13DICT-ND
  • NTR4003NT1G - ON Semiconductor | NTR4003NT1GOSCT-ND DigiKey Electronics
  • NTR4003NT1G
  • ON Semiconductor
  • MOSFET N-CH 30V 500MA SOT-23
  • Unit Price $0.47000
  • NTR4003NT1GOSCT-ND
  • DMN62D0U-13 - Diodes Incorporated | DMN62D0U-13DICT-ND DigiKey Electronics
  • DMN62D0U-13
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.38A
  • Unit Price $0.56000
  • DMN62D0U-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN63D8L-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN63D8L-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: $0.06736
  • Digi-Reel® ? : DMN63D8L-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,566 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN63D8L-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04979

21:13:50 1/17/2019