CAD | USD
Favorite

DMN61D9UDW-7 Mosfet Array 2 N-Channel (Dual) 60V 350mA 320mW Surface Mount SOT-363
Price & Procurement
85,326 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.40100 $4.01
100 0.19060 $19.06
500 0.16894 $84.47
1,000 0.13148 $131.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN61D9UDW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.12896
  • Cut Tape (CT)  : DMN61D9UDW-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,326 - Immediate
  • Unit Price: $0.53000
  • Tape & Reel (TR)  : DMN61D9UDW-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 120,000 - Factory Stock 
  • Unit Price: $0.10215

DMN61D9UDW-7

Datasheet
Digi-Key Part Number DMN61D9UDW-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN61D9UDW-7
Copy  
Description MOSFET 2N-CH 60V 0.35A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 350mA 320mW Surface Mount SOT-363

Copy  
Documents & Media
Datasheets DMN61D9UDW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 350mA
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 28.5pF @ 30V
Power - Max 320mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B06B-PASK(LF)(SN)

CONN HEADER VERT 6POS 2MM

JST Sales America Inc.

$0.68000 Details

DMN62D0UDW-7

MOSFET 2N-CH 60V 0.35A

Diodes Incorporated

$0.65000 Details

SML-LX0603SRW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

$0.78000 Details

MMBZ5223B-7-F

DIODE ZENER 2.7V 350MW SOT23-3

Diodes Incorporated

$0.23000 Details

B03B-XASK-1(LF)(SN)

CONN HEADER VERT 3POS 2.5MM

JST Sales America Inc.

$0.36000 Details

B04B-XASK-1(LF)(SN)

CONN HEADER VERT 4POS 2.5MM

JST Sales America Inc.

$0.42000 Details
Additional Resources
Standard Package 1
Other Names DMN61D9UDW-7DIDKR