Add To Favorites
DMN61D9U-7 N-Channel 60V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46500 $4.65
100 0.27380 $27.38
500 0.15496 $77.48
1,000 0.11880 $118.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN61D9U-7DICT-ND
Copy   DMN61D9U-7DICT-ND
Quantity Available 35,988
Can ship immediately

Factory Stock ?: 135,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN61D9U-7

Copy   DMN61D9U-7
Description MOSFET N-CH 60V 0.38A
Copy   MOSFET N-CH 60V 0.38A
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 60V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23

Copy   N-Channel 60V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23
Documents & Media
Datasheets DMN61D9U
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 380mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 28.5pF @ 30V
FET Feature -
Power Dissipation (Max) 370mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN62D0U-13 - Diodes Incorporated | DMN62D0U-13DICT-ND DigiKey Electronics
  • DMN62D0U-13
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.38A
  • Unit Price $0.56000
  • DMN62D0U-13DICT-ND
  • PBSS4160DSH - Nexperia USA Inc. | 1727-2666-1-ND DigiKey Electronics
  • PBSS4160DSH
  • Nexperia USA Inc.
  • TRANS 2NPN 60V 0.87A SC-74
  • Unit Price $0.60000
  • 1727-2666-1-ND
  • TP0610K-T1-GE3 - Vishay Siliconix | TP0610K-T1-GE3CT-ND DigiKey Electronics
  • TP0610K-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 185MA TO-236
  • Unit Price $0.77000
  • TP0610K-T1-GE3CT-ND
  • DMN61D9UW-7 - Diodes Incorporated | DMN61D9UW-7DICT-ND DigiKey Electronics
  • DMN61D9UW-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.34A
  • Unit Price $0.56000
  • DMN61D9UW-7DICT-ND
  • DMN61D9UDW-7 - Diodes Incorporated | DMN61D9UDW-7DICT-ND DigiKey Electronics
  • DMN61D9UDW-7
  • Diodes Incorporated
  • MOSFET 2N-CH 60V 0.35A
  • Unit Price $0.74000
  • DMN61D9UDW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN61D9U-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN61D9U-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    135,000 - Factory Stock ?
  • Unit Price: $0.10681
  • Digi-Reel® ? : DMN61D9U-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,988 - Immediate
    135,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN61D9U-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08545

13:01:02 1/20/2019