Add To Favorites
DMN313DLT-7 N-Channel 30V 270mA (Ta) 280mW (Ta) Surface Mount SOT-523
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.45900 $4.59
100 0.25660 $25.66
500 0.13748 $68.74
1,000 0.09348 $93.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN313DLT-7DICT-ND
Copy   DMN313DLT-7DICT-ND
Quantity Available 2,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN313DLT-7

Copy   DMN313DLT-7
Description MOSFET N-CH 30V 0.27A SOT523
Copy   MOSFET N-CH 30V 0.27A SOT523
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 30V 270mA (Ta) 280mW (Ta) Surface Mount SOT-523

Copy   N-Channel 30V 270mA (Ta) 280mW (Ta) Surface Mount SOT-523
Documents & Media
Datasheets DMN313DLT
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 270mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 2 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 36.3pF @ 5V
FET Feature -
Power Dissipation (Max) 280mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3083EQ#PBF - Linear Technology/Analog Devices | LT3083EQ#PBF-ND DigiKey Electronics
  • LT3083EQ#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 3A 5DDPAK
  • Unit Price $14.09000
  • LT3083EQ#PBF-ND
  • 693043020611 - Wurth Electronics Inc. | 732-5954-1-ND DigiKey Electronics
  • 693043020611
  • Wurth Electronics Inc.
  • CONN SMART CARD PUSH-PULL
  • Unit Price $2.65000
  • 732-5954-1-ND
  • DMG1012T-7 - Diodes Incorporated | DMG1012T-7DICT-ND DigiKey Electronics
  • DMG1012T-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 630MA SOT-523
  • Unit Price $0.53000
  • DMG1012T-7DICT-ND
  • DMG1013T-7 - Diodes Incorporated | DMG1013T-7DICT-ND DigiKey Electronics
  • DMG1013T-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 0.46A SOT-523
  • Unit Price $0.53000
  • DMG1013T-7DICT-ND
  • DMN26D0UT-7 - Diodes Incorporated | DMN26D0UT-7DICT-ND DigiKey Electronics
  • DMN26D0UT-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 230MA SOT523
  • Unit Price $0.58000
  • DMN26D0UT-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN313DLT-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN313DLT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08717
  • Digi-Reel® ? : DMN313DLT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
  • Unit Price: Digi-Reel®

21:13:15 1/17/2019