Add To Favorites
DMN2600UFB-7 N-Channel 25V 1.3A (Ta) 540mW (Ta) Surface Mount 3-DFN1006 (1.0x0.6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.54100 $5.41
100 0.30330 $30.33
500 0.16246 $81.23
1,000 0.11048 $110.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN2600UFB-7DICT-ND
Copy   DMN2600UFB-7DICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN2600UFB-7

Copy   DMN2600UFB-7
Description MOSFET N-CH 25V 1.3A DFN1006-3
Copy   MOSFET N-CH 25V 1.3A DFN1006-3
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

N-Channel 25V 1.3A (Ta) 540mW (Ta) Surface Mount 3-DFN1006 (1.0x0.6)

Copy   N-Channel 25V 1.3A (Ta) 540mW (Ta) Surface Mount 3-DFN1006 (1.0x0.6)
Documents & Media
Datasheets DMN2600UFB
Environmental Information RoHS Cert
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
PCN Assembly/Origin Mult Dev Assembly/Test Sit Add 1/Mar/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 1.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 350 mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.85nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 70.13pF @ 15V
FET Feature -
Power Dissipation (Max) 540mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-DFN1006 (1.0x0.6)
Package / Case 3-UFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMN2600UFB-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2600UFB-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10302

09:36:10 1/22/2019