CAD | USD
Favorite

DMC3021LSD-13 Mosfet Array N and P-Channel 30V 8.5A, 7A 2.5W Surface Mount 8-SO
Price & Procurement
16,499 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.67200 $6.72
100 0.46620 $46.62
500 0.36394 $181.97
1,000 0.29582 $295.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMC3021LSD-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.28738
  • Cut Tape (CT)  : DMC3021LSD-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,499 - Immediate
  • Unit Price: $0.84000

DMC3021LSD-13

Datasheet
Digi-Key Part Number DMC3021LSD-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMC3021LSD-13
Copy  
Description MOSFET N/P-CH 30V 8.5A/7A 8SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array N and P-Channel 30V 8.5A, 7A 2.5W Surface Mount 8-SO

Copy  
Documents & Media
Datasheets DMC3021LSD
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev 06/Dec/2019
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8.5A, 7A
Rds On (Max) @ Id, Vgs 21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 767pF @ 10V
Power - Max 2.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number DMC3021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM317LDR2G

IC REG LIN POS ADJ 100MA 8SOIC

ON Semiconductor

$0.58000 Details

SMBJ5369B-TP

DIODE ZENER 51V 5W DO214AA

Micro Commercial Co

$0.73000 Details

ADG804YRMZ-REEL7

IC MULTIPLEXER 4X1 10MSOP

Analog Devices Inc.

$5.43000 Details

DMNH6022SSDQ-13

MOSFET 2NCH 60V 7.1A 8SO

Diodes Incorporated

$1.58000 Details

SI4559ADY-T1-E3

MOSFET N/P-CH 60V 5.3A 8-SOIC

Vishay Siliconix

$1.94000 Details

FDS8958B

MOSFET N/P-CH 30V 8SOIC

ON Semiconductor

$1.10000 Details
Additional Resources
Standard Package 1
Other Names DMC3021LSD-13DIDKR