CAD | USD
Favorite

D3V3F8U9LP3810-7 5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9
Price & Procurement
20,040 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45500 $4.55
100 0.21660 $21.66
500 0.19198 $95.99
1,000 0.14940 $149.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D3V3F8U9LP3810-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: $0.13520
  • Digi-Reel®  : D3V3F8U9LP3810-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,040 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

D3V3F8U9LP3810-7

Datasheet
Digi-Key Part Number D3V3F8U9LP3810-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D3V3F8U9LP3810-7
Copy  
Description TVS DIODE PP U-DFN3810-9
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9

Copy  
Documents & Media
Datasheets D3V3F8U9LP3810
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 5V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 32W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.55pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UDFN
Supplier Device Package U-DFN3810-9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD7016MUTAG

TVS DIODE 5V 10V 8UDFN

ON Semiconductor

$0.89000 Details

NX2301P,215

MOSFET P-CH 20V 2A TO-236AB

Nexperia USA Inc.

$0.61000 Details

DT1240A-08LP3810-7

TVS DIODE 3.3V 10V U-DFN3810-9

Diodes Incorporated

$0.60000 Details

D3V3X8U9LP3810-7

TVS DIODE PP U-DFN3810-9

Diodes Incorporated

$0.66000 Details
Additional Resources
Standard Package 1
Other Names D3V3F8U9LP3810-7DICT