CAD | USD
Favorite

Price & Procurement
68,939 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21300 $2.13
100 0.11630 $11.63
500 0.07160 $35.80
1,000 0.04881 $48.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BZX84C3V3-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.04291
  • Cut Tape (CT)  : BZX84C3V3-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,939 - Immediate
  • Unit Price: $0.24000

BZX84C3V3-7-F

Datasheet
Digi-Key Part Number BZX84C3V3-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZX84C3V3-7-F
Copy  
Description DIODE ZENER 3.3V 300MW SOT23-3
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 3.3V 300mW ±6% Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets BZX84C2V4 - BZX84C51
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet BZX84C2V4 - BZX84C51
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±6%
Power - Max 300mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BZX84C3V3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.21000 Details

BAW56-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.20000 Details

MPZ2012S300AT000

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

$0.17000 Details

BZX84C3V3LT1G

DIODE ZENER 3.3V 225MW SOT23-3

ON Semiconductor

$0.20000 Details

1985247

TERM BLOCK 7POS 45DEG 3.5MM PCB

Phoenix Contact

$1.50000 Details

FR02FR16P-R

SWITCH ROTARY DIP HEX 100MA 5V

NKK Switches

$5.68000 Details
Additional Resources
Standard Package 1
Other Names BZX84C3V3-FDIDKR