CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31700 $3.17
100 0.16840 $16.84
500 0.11080 $55.40
1,000 0.07533 $75.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAT54AW-FDIDKR-ND
Copy   BAT54AW-FDIDKR-ND
Quantity Available 368,377
Can ship immediately

Factory Stock ?: 258,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAT54AW-7-F

Copy   BAT54AW-7-F
Description DIODE ARRAY SCHOTTKY 30V SOT323
Copy   DIODE ARRAY SCHOTTKY 30V SOT323
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323

Copy   Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BAT54AW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54CW-7-F - Diodes Incorporated | BAT54CW-FDICT-ND DigiKey Electronics
  • BAT54CW-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.37000
  • BAT54CW-FDICT-ND
  • LT1616ES6#TRMPBF - Linear Technology/Analog Devices | LT1616ES6#TRMPBFCT-ND DigiKey Electronics
  • LT1616ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 600MA SOT23-6
  • Unit Price $7.74000
  • LT1616ES6#TRMPBFCT-ND
  • TLV70225DBVT - Texas Instruments | 296-27890-1-ND DigiKey Electronics
  • TLV70225DBVT
  • Texas Instruments
  • IC REG LINEAR 2.5V 300MA SOT23-5
  • Unit Price $0.92000
  • 296-27890-1-ND
  • STPS1L40M - STMicroelectronics | 497-3212-1-ND DigiKey Electronics
  • STPS1L40M
  • STMicroelectronics
  • DIODE SCHOTTKY 40V 1A STMITE
  • Unit Price $0.79000
  • 497-3212-1-ND
  • DRQ73-100-R - Eaton - Electronics Division | 513-1244-1-ND DigiKey Electronics
  • DRQ73-100-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 10.3UH SMD
  • Unit Price $3.04000
  • 513-1244-1-ND
Additional Resources
Standard Package ? 1
Other Names BAT54AW-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54AW-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 366,000 - Immediate
    258,000 - Factory Stock ?
  • Unit Price: $0.07024
  • Cut Tape (CT) ? : BAT54AW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 368,377 - Immediate
    258,000 - Factory Stock ?
  • Unit Price: $0.41000

17:44:08 9/15/2019