CAD | USD
Favorite

Price & Procurement
34,704 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.41420 $41.42
500 0.32544 $162.72
1,000 0.25147 $251.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B360-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.23711
  • Cut Tape (CT)  : B360-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,704 - Immediate
  • Unit Price: $0.70000

B360-13-F

Datasheet
Digi-Key Part Number B360-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B360-13-F
Copy  
Description DIODE SCHOTTKY 60V 3A SMC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SMC

Copy  
Documents & Media
Datasheets B320 - B360
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet B320 - B360
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number B360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CB3-3I-40M0000

XTAL OSC XO 40.0000MHZ HCMOS TTL

CTS-Frequency Controls

$2.30000 Details

ERZ-VF2M470

VARISTOR 47V 125A 2SMD JLEAD

Panasonic Electronic Components

$2.41000 Details

SMCJ30CA

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

$0.92000 Details

APL3015MGC-F01

LED GREEN CLEAR CHIP SMD

Kingbright

$0.98000 Details

APL3015QBC/D-F01

LED BLUE CLEAR CHIP SMD

Kingbright

$0.77000 Details

0ZCF0150FF2C

PTC RESET FUSE 33V 1.5A 2920

Bel Fuse Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names B360-FDIDKR