Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.43700 $4.37
100 0.24750 $24.75
500 0.16388 $81.94
1,000 0.12564 $125.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number B0530WS-FDIDKR-ND
Copy   B0530WS-FDIDKR-ND
Quantity Available 188,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B0530WS-7-F

Copy   B0530WS-7-F
Description DIODE SCHOTTKY 30V 500MA SOD323
Copy   DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 30V 500mA Surface Mount SOD-323

Copy   Diode Schottky 30V 500mA Surface Mount SOD-323
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 58pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -40°C ~ 125°C
Base Part Number B0530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTR2101PT1G - ON Semiconductor | NTR2101PT1GOSCT-ND DigiKey Electronics
  • NTR2101PT1G
  • ON Semiconductor
  • MOSFET P-CH 8V 3.7A SOT-23
  • Unit Price $0.62000
  • NTR2101PT1GOSCT-ND
  • BZX84-C5V6,215 - Nexperia USA Inc. | 1727-2940-1-ND DigiKey Electronics
  • BZX84-C5V6,215
  • Nexperia USA Inc.
  • DIODE ZENER 5.6V 250MW SOT23
  • Unit Price $0.24000
  • 1727-2940-1-ND
  • DLP05LC-7-F - Diodes Incorporated | DLP05LC-FDICT-ND DigiKey Electronics
  • DLP05LC-7-F
  • Diodes Incorporated
  • TVS DIODE 5V 11V SOT23-3
  • Unit Price $0.72000
  • DLP05LC-FDICT-ND
  • 74LVC1G17GW,125 - Nexperia USA Inc. | 1727-4117-1-ND DigiKey Electronics
  • 74LVC1G17GW,125
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 5TSSOP
  • Unit Price $0.41000
  • 1727-4117-1-ND
  • MM5Z3V0T1G - ON Semiconductor | MM5Z3V0T1GOSCT-ND DigiKey Electronics
  • MM5Z3V0T1G
  • ON Semiconductor
  • DIODE ZENER 3V 500MW SOD523
  • Unit Price $0.33000
  • MM5Z3V0T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names B0530WS-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B0530WS-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 186,000 - Immediate
  • Unit Price: $0.11293
  • Cut Tape (CT) ? : B0530WS-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188,384 - Immediate
  • Unit Price: $0.63000

19:06:25 7/15/2019