Add To Favorites
AZ4580MTR-G1 General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.46700 $4.67
100 0.29080 $29.08
500 0.19892 $99.46
1,000 0.15301 $153.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AZ4580MTR-G1DICT-ND
Copy   AZ4580MTR-G1DICT-ND
Quantity Available 3,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZ4580MTR-G1

Copy   AZ4580MTR-G1
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy   IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Documents & Media
Datasheets AZ4580 Series
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 7V/µs
Gain Bandwidth Product 15MHz
Current - Input Bias 150nA
Voltage - Input Offset 500µV
Current - Supply 4mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) ±2V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM4565F-GE2 - Rohm Semiconductor | LM4565F-GE2CT-ND DigiKey Electronics
  • LM4565F-GE2
  • Rohm Semiconductor
  • IC OPAMP GP 2 CIRCUIT 8SOP
  • Unit Price $0.71000
  • LM4565F-GE2CT-ND
  • MC4558CDT - STMicroelectronics | 497-4051-1-ND DigiKey Electronics
  • MC4558CDT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $0.65000
  • 497-4051-1-ND
  • SN10501D - Texas Instruments | 296-14777-5-ND DigiKey Electronics
  • SN10501D
  • Texas Instruments
  • IC HS R-R-OUT VIDEO AMP 8-SOIC
  • Unit Price $3.37000
  • 296-14777-5-ND
  • LM833DT - STMicroelectronics | 497-1597-1-ND DigiKey Electronics
  • LM833DT
  • STMicroelectronics
  • IC AUDIO 2 CIRCUIT 8SO
  • Unit Price $0.84000
  • 497-1597-1-ND
  • TLV9062IDR - Texas Instruments | 296-47857-1-ND DigiKey Electronics
  • TLV9062IDR
  • Texas Instruments
  • IC CMOS 2 CIRCUIT 8SOIC
  • Unit Price $1.04000
  • 296-47857-1-ND
Additional Resources
Standard Package ? 1
Other Names AZ4580MTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ4580MTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.13370
  • Digi-Reel® ? : AZ4580MTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,726 - Immediate
  • Unit Price: Digi-Reel®

03:54:46 6/20/2019