CAD | USD
Favorite

AZ2940D-5.0TRE1 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-2
Price & Procurement
2,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86500 $8.65
25 0.81320 $20.33
100 0.61630 $61.63
250 0.52452 $131.13
500 0.49828 $249.14
1,000 0.38027 $380.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AZ2940D-5.0TRE1DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.34384

AZ2940D-5.0TRE1

Datasheet
Digi-Key Part Number AZ2940D-5.0TRE1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AZ2940D-5.0TRE1
Copy  
Description IC REG LINEAR 5V 1A TO252-2
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-2

Copy  
Documents & Media
Datasheets AZ2940 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1A
Current - Output 1A
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH6642MFX/NOPB

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

$2.56000 Details

CA064C470K5GAC7800

CAP ARRAY 47PF 50V NP0 0612

KEMET

$0.86000 Details

HMC624ALP4ETR

RF ATTENUATOR 31.5DB 50OHM 24QFN

Analog Devices Inc.

$16.23000 Details

AZ1117IH-5.0TRG1

IC REG LINEAR 5V 800MA SOT223

Diodes Incorporated

$0.56000 Details
Additional Resources
Standard Package 1
Other Names AZ2940D-5.0TRE1DICT