CAD | USD
Add To Favorites
AP9101CAK6-ANTRG1 Battery Battery Protection IC Lithium Ion/Polymer SOT-26
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.55400 $5.54
100 0.37750 $37.75
500 0.28310 $141.55
1,000 0.21233 $212.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP9101CAK6-ANTRG1DICT-ND
Copy   AP9101CAK6-ANTRG1DICT-ND
Quantity Available 8,765
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP9101CAK6-ANTRG1

Copy   AP9101CAK6-ANTRG1
Description IC BATT PROT LI-ION 1-CELL SOT26
Copy   IC BATT PROT LI-ION 1-CELL SOT26
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer SOT-26

Copy   Battery Battery Protection IC Lithium Ion/Polymer SOT-26
Documents & Media
Datasheets AP9101C
Environmental Information Diodes RoHS 3 Cert
Featured Product AP9101C Li+ Battery Protection IC for Single-Cell Packs
HTML Datasheet AP9101C
EDA / CAD Models AP9101CAK6-ANTRG1 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over Voltage
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DMN26D0UT-7 - Diodes Incorporated | DMN26D0UT-7DICT-ND DigiKey Electronics
  • DMN26D0UT-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 230MA SOT523
  • Unit Price $0.49000
  • DMN26D0UT-7DICT-ND
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price $1.05000
  • 296-43985-1-ND
  • AP9211SA-AF-HAC-7 - Diodes Incorporated | AP9211SA-AF-HAC-7DICT-ND DigiKey Electronics
  • AP9211SA-AF-HAC-7
  • Diodes Incorporated
  • IC BATT PROTECTION LI-ION 6UDFN
  • Unit Price $1.02000
  • AP9211SA-AF-HAC-7DICT-ND
  • S-8241ABKMC-GBKT2G - ABLIC U.S.A. Inc. | 728-1032-1-ND DigiKey Electronics
  • S-8241ABKMC-GBKT2G
  • ABLIC U.S.A. Inc.
  • IC BATT PROTECTION 1CELL SOT23-5
  • Unit Price $1.39000
  • 728-1032-1-ND
  • S-8261AAJMD-G2JT2G - ABLIC U.S.A. Inc. | 728-1034-1-ND DigiKey Electronics
  • S-8261AAJMD-G2JT2G
  • ABLIC U.S.A. Inc.
  • IC BATT PROTECTION 1CELL SOT23-6
  • Unit Price $1.45000
  • 728-1034-1-ND
Additional Resources
Standard Package ? 1
Other Names AP9101CAK6-ANTRG1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP9101CAK6-ANTRG1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.18897
  • Digi-Reel® ? : AP9101CAK6-ANTRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,765 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:01:59 9/19/2019