CAD | USD
Favorite

AP7361-33FGE-7 Linear Voltage Regulator IC 1 Output 1A U-DFN3030-8 (Type E)
Price & Procurement
34,445 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.70900 $7.09
100 0.52850 $52.85
500 0.41522 $207.61
1,000 0.32086 $320.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7361-33FGE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.28403
  • Cut Tape (CT)  : AP7361-33FGE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,445 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.82000

AP7361-33FGE-7

Datasheet
Digi-Key Part Number AP7361-33FGE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7361-33FGE-7
Copy  
Description IC REG LINEAR 3.3V 1A UDFN3030-8
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A U-DFN3030-8 (Type E)

Copy  
Documents & Media
Datasheets AP7361
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Assembly/Origin Assembly Site 20/May/2019
HTML Datasheet AP7361
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 90µA
PSRR 65dB ~ 45dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package U-DFN3030-8 (Type E)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP708MU330TAG

IC REG LINEAR 3.3V 1A 6UDFN

ON Semiconductor

$0.73000 Details

AP7361C-33FGE-7

IC REG LINEAR 3.3V 1A UDFN3030-8

Diodes Incorporated

$0.96000 Details

NCP186AMX330TAG

IC REG LINEAR 3.3V 1A 8XDFN

ON Semiconductor

$0.73000 Details

NCP186BMX330TAG

IC REG LINEAR 3.3V 1A 8XDFN

ON Semiconductor

$0.73000 Details

LM324QT

IC OPAMP GP 4 CIRCUIT 16QFN

STMicroelectronics

$0.61000 Details

LMV324DR2G

IC OPAMP GP 4 CIRCUIT 14SOIC

ON Semiconductor

$0.78000 Details
Additional Resources
Standard Package 1
Other Names AP7361-33FGE-7DIDKR