CAD | USD
Favorite

Price & Procurement
5,521 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.93600 $19.36
25 1.83680 $45.92
100 1.41050 $141.05
250 1.24648 $311.62
500 1.18088 $590.44
1,000 0.91847 $918.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP65550SP-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.87254
  • Digi-Reel®  : AP65550SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,521 - Immediate
  • Unit Price: Digi-Reel®

AP65550SP-13

Datasheet
Digi-Key Part Number AP65550SP-13DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP65550SP-13
Copy  
Description IC REG BUCK ADJUSTABLE 5A 8SO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets AP65550
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models AP65550SP-13 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 6V
Current - Output 5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP65550FN-7

IC REG BUCK ADJ 5A UDFN3030

Diodes Incorporated

$1.23000 Details

TPS565201DDCR

IC REG BUCK ADJ 5A TSOT23-6

Texas Instruments

$2.35000 Details

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

$2.53000 Details

AOZ6606PI

POWER IC EZ BUCK

Alpha & Omega Semiconductor Inc.

$1.28000 Details

RT8289GSP

IC REG BUCK ADJUSTABLE 5A 8SOP

Richtek USA Inc.

$2.63000 Details

AP65450SP-13

IC REG BUCK ADJUSTABLE 4A 8SO

Diodes Incorporated

$1.35000 Details
Additional Resources
Standard Package 1
Other Names AP65550SP-13DICT