CAD | USD
Favorite

AP43770T16-13 USB Controller USB 3.0 USB Interface 16-TSSOP
Price & Procurement
3,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84300 $38.43
100 2.98750 $298.75
500 2.58374 $1,291.87
1,000 2.14773 $2,147.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP43770T16-13DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $2.00737
  • Digi-Reel®  : AP43770T16-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,995 - Immediate
  • Unit Price: Digi-Reel®

AP43770T16-13

Datasheet
Digi-Key Part Number AP43770T16-13DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP43770T16-13
Copy  
Description IC USB CONTROLLER 16TSSOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

USB Controller USB 3.0 USB Interface 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 3.0
Voltage - Supply 25V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TEA19032BAAT/1J

IC SMPS CTRLR SMART CHARGE SO10

NXP USA Inc.

$2.88000 Details
Additional Resources
Standard Package 1
Other Names AP43770T16-13DICT