CAD | USD
Favorite

AP2112K-1.8TRG1 Linear Voltage Regulator IC 1 Output 600mA SOT-25
Price & Procurement
1,731 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.59800 $5.98
25 0.53880 $13.47
100 0.29370 $29.37
250 0.28400 $71.00
500 0.25462 $127.31
1,000 0.19587 $195.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AP2112K-1.8TRG1

Datasheet
Digi-Key Part Number AP2112K-1.8TRG1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2112K-1.8TRG1
Copy  
Description IC REG LINEAR 1.8V 600MA SOT25
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 600mA SOT-25

Copy  
Documents & Media
Datasheets AP2112 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP2112 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65sB (100Hz ~ 1KHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NZ2520SB-32.768KHZ-NSA3534C

XTAL OSC XO 32.7680KHZ CMOS SMD

NDK America, Inc.

$2.15000 Details

OSD3358-512M-BAS

IC MODULE CORTEX-A8 1GHZ 512MB

Octavo Systems LLC

$69.44000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.79000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

$2.98000 Details

WL1835MODGBMOCR

RF TXRX MOD BLUETOOTH/WIFI CHIP

Texas Instruments

$33.88000 Details

7A-24.000MAAJ-T

CRYSTAL 24.0000MHZ 18PF SMD

TXC CORPORATION

$1.14000 Details
Additional Resources
Standard Package 1
Other Names AP2112K-1.8TRG1DICT