Add To Favorites
AP1509-50SG-13 Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86200 $18.62
100 1.45170 $145.17
500 1.19926 $599.63
1,000 0.94678 $946.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP1509-50SGDIDKR-ND
Copy   AP1509-50SGDIDKR-ND
Quantity Available 6,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1509-50SG-13

Copy   AP1509-50SG-13
Description IC REG BUCK 5V 2A 8SOP
Copy   IC REG BUCK 5V 2A 8SOP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets AP1509
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet AP1509
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1059 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number AP1509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B340-13-F - Diodes Incorporated | B340-FDICT-ND DigiKey Electronics
  • B340-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price $0.56000
  • B340-FDICT-ND
  • AZ1117CH-3.3TRG1 - Diodes Incorporated | AZ1117CH-3.3TRG1DICT-ND DigiKey Electronics
  • AZ1117CH-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 800MA SOT223
  • Unit Price $0.59000
  • AZ1117CH-3.3TRG1DICT-ND
  • MPZ2012S331AT000 - TDK Corporation | 445-1569-1-ND DigiKey Electronics
  • MPZ2012S331AT000
  • TDK Corporation
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price $0.16000
  • 445-1569-1-ND
  • PPPC202LFBN-RC - Sullins Connector Solutions | S7123-ND DigiKey Electronics
  • PPPC202LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 40POS 0.1 GOLD PCB
  • Unit Price $3.68000
  • S7123-ND
  • PCA9306D,118 - NXP USA Inc. | 568-4215-1-ND DigiKey Electronics
  • PCA9306D,118
  • NXP USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8SO
  • Unit Price $1.15000
  • 568-4215-1-ND
Additional Resources
Standard Package ? 1
Other Names AP1509-50SGDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1509-50SGDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.85792
  • Cut Tape (CT) ? : AP1509-50SGDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,686 - Immediate
  • Unit Price: $2.09000

21:03:00 6/25/2019