CAD | USD

AP1501A-12K5L-13 Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
0 In Stock

AP1501A-12K5L-13

Datasheet
Digi-Key Part Number AP1501A-12K5LDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1501A-12K5L-13
Copy  
Description IC REG BUCK 12V 5A TO263-5
Copy  
Detailed Description

Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy  
Documents & Media
Datasheets AP1501A
AP1501A
Environmental Information Diodes RoHS 3 Cert
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number AP1501A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AP1501A-12K5LDICT