CAD | USD
Favorite

Price & Procurement
184,796 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.40500 $4.05
100 0.25290 $25.29
500 0.17308 $86.54
1,000 0.13313 $133.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N5711W-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Immediate
  • Unit Price: $0.12391
  • Cut Tape (CT)  : 1N5711W-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,796 - Immediate
  • Unit Price: $0.58000

1N5711W-7-F

Datasheet
Digi-Key Part Number 1N5711W-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N5711W-7-F
Copy  
Description DIODE SCHOTTKY 70V 333MW SOD123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Diode Schottky - Single 70V 15mA 333mW SOD-123

Copy  
Documents & Media
Datasheets 1N5711W
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet 1N5711W
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 15mA
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 333mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number 1N5711
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5711

RF DIODE SCHOTTKY 70V 430MW DO35

STMicroelectronics

$0.61000 Details

PAT1220-C-6DB-T5

RF ATTENUATOR 6DB 50OHM 0805

Susumu

$0.53000 Details

GRPB021VWVN-RC

CONN HEADER VERT 2POS 1.27MM

Sullins Connector Solutions

$0.38000 Details

MMZ1005Y121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

$0.15000 Details

SM11B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 11POS 1.25MM

JST Sales America Inc.

$1.12000 Details

PAT1220-C-1DB-T5

RF ATTENUATOR 1DB 50OHM 0805

Susumu

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 1N5711W-FDIDKR