Add To Favorites
498-0090 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.44000 $7.44
10 7.13300 $71.33
25 6.53880 $163.47
50 6.24160 $312.08
100 5.94450 $594.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 602-1271-6-ND
Copy   602-1271-6-ND
Quantity Available 2,693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

498-0090

Copy   498-0090
Description CONN PCI EXP MINI FEMALE 52POS
Copy   CONN PCI EXP MINI FEMALE 52POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)

Copy   52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Product Attributes Select All
Categories
Manufacturer Digi International
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type -
Color -
Flange Feature -
Operating Temperature -54°C ~ 85°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • 20-101-1321 - Digi International | 602-1270-ND DigiKey Electronics
  • 20-101-1321
  • Digi International
  • IC MOD RABBIT 6000 162.5MHZ
  • Unit Price $99.95000
  • 602-1270-ND
  • 20-101-1318 - Digi International | 316-1190-ND DigiKey Electronics
  • 20-101-1318
  • Digi International
  • IC MOD RABBIT 6000 162.5MHZ
  • Unit Price $58.30000
  • 316-1190-ND
  • 20-101-1319 - Digi International | 316-1188-ND DigiKey Electronics
  • 20-101-1319
  • Digi International
  • IC MOD RABBIT 6000 162.5MHZ
  • Unit Price $74.96000
  • 316-1188-ND
  • 20-101-1320 - Digi International | 316-1202-ND DigiKey Electronics
  • 20-101-1320
  • Digi International
  • IC MOD RABBIT 6000 162.5MHZ
  • Unit Price $83.29000
  • 316-1202-ND
You May Also Be Interested In
  • 498-0091 - Digi International | 602-1272-1-ND DigiKey Electronics
  • 498-0091
  • Digi International
  • LATCH CONN MINI PCI EXPRESS
  • Unit Price $4.59000
  • 602-1272-1-ND
  • 0679101002 - Molex | WM3471CT-ND DigiKey Electronics
  • 0679101002
  • Molex
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $3.94000
  • WM3471CT-ND
  • NUP2201MR6T1G - ON Semiconductor | NUP2201MR6T1GOSCT-ND DigiKey Electronics
  • NUP2201MR6T1G
  • ON Semiconductor
  • TVS DIODE 5V 20V 6TSOP
  • Unit Price $0.80000
  • NUP2201MR6T1GOSCT-ND
  • 20-101-1321 - Digi International | 602-1270-ND DigiKey Electronics
  • 20-101-1321
  • Digi International
  • IC MOD RABBIT 6000 162.5MHZ
  • Unit Price $99.95000
  • 602-1270-ND
  • 0679105700 - Molex | WM7125CT-ND DigiKey Electronics
  • 0679105700
  • Molex
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $7.27000
  • WM7125CT-ND
Additional Resources
Standard Package ? 1
Other Names 602-1271-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 602-1271-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $3.59667
  • Cut Tape (CT) ? : 602-1271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,693 - Immediate
  • Unit Price: $7.92000

22:02:47 8/17/2019